THS4021CDGNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 19.440
Unit Price: 7,76182 €
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4021CDGNG4

DigiKey Part Number
THS4021CDGNG4-ND
Manufacturer
Manufacturer Product Number
THS4021CDGNG4
Description
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4021CDGNG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7.8mA
Mfr
Current - Output / Channel
100 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
470V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
-3db Bandwidth
350 MHz
Supplier Device Package
8-HVSSOP
Current - Input Bias
3 µA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4021CDGNRochester Electronics, LLC19.4402156-THS4021CDGN-ND7,76182 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
805,49675 €439,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,49675 €
Unit Price with VAT:6,54113 €