
THS4012CDGNR | |
|---|---|
DigiKey Part Number | 296-10023-2-ND - Tape & Reel (TR) 296-10023-1-ND - Cut Tape (CT) 296-10023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4012CDGNR |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4012CDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 310V/µs | |
Gain Bandwidth Product | 290 MHz | |
-3db Bandwidth | 290 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7.8mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 10 | 7,20300 € | 72,03 € |
| 25 | 6,70160 € | 167,54 € |
| 100 | 6,14970 € | 614,97 € |
| 250 | 5,88668 € | 1.471,67 € |
| 500 | 5,72814 € | 2.864,07 € |
| 1.000 | 5,59763 € | 5.597,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,45991 € | 13.649,77 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |

