
THS4012CDGN | |
|---|---|
DigiKey Part Number | 296-10023-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4012CDGN |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4012CDGN Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7.8mA |
Packaging Tube | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Slew Rate 310V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 290 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 290 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 7,35438 € | 1.176,70 € |
| Unit Price without VAT: | 7,35438 € |
|---|---|
| Unit Price with VAT: | 8,75171 € |

