
THS4011MFKB | |
|---|---|
DigiKey Part Number | 296-THS4011MFKB-ND |
Manufacturer | |
Manufacturer Product Number | THS4011MFKB |
Description | 290-MHZ LOW-DISTORTION VOLTAGE-F |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | THS4011MFKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 270 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7.8mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |

