Similar
Similar
Similar

THS4011IDRG4 | |
|---|---|
DigiKey Part Number | THS4011IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4011IDRG4 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4011IDRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7.8mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 110 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 310V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 290 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 290 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7121IM/NOPB | Texas Instruments | 930 | LM7121IM/NOPB-ND | 5,52000 € | Similar |
| LM7121IMX/NOPB | Texas Instruments | 2.942 | 296-35427-1-ND | 4,74000 € | Similar |
| AD847JRZ-REEL7 | Analog Devices Inc. | 2.047 | 505-AD847JRZ-REEL7CT-ND | 10,31000 € | Similar |




