Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4011CDGNR

DigiKey Part Number
296-THS4011CDGNRTR-ND - Tape & Reel (TR)
296-THS4011CDGNRCT-ND - Cut Tape (CT)
296-THS4011CDGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4011CDGNR
Description
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4011CDGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
310V/µs
Gain Bandwidth Product
290 MHz
-3db Bandwidth
290 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
7.8mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,27000 €7,27 €
105,64000 €56,40 €
255,23200 €130,80 €
1004,78410 €478,41 €
2504,57056 €1.142,64 €
5004,44188 €2.220,94 €
1.0004,33596 €4.335,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,22415 €10.560,38 €
Manufacturers Standard Package
Unit Price without VAT:7,27000 €
Unit Price with VAT:8,65130 €

Other Suppliers on DigiKey

2.315In Stock
Ships from Rochester Electronics, LLC