Differential Amplifier 1 Circuit 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3215IRGVR

DigiKey Part Number
THS3215IRGVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3215IRGVR
Description
IC OPAMP DIFF 1 CIRCUIT 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
THS3215IRGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
35mA
Mfr
Current - Output / Channel
95 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
15.8 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3000V/µs
Package / Case
16-VQFN Exposed Pad
-3db Bandwidth
650 MHz
Supplier Device Package
16-VQFN (4x4)
Current - Input Bias
4 µA
Base Product Number
Voltage - Input Offset
12 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,83218 €17.080,45 €
Manufacturers Standard Package
Unit Price without VAT:6,83218 €
Unit Price with VAT:8,13029 €