
THS3125CPWP | |
|---|---|
DigiKey Part Number | THS3125CPWP-ND |
Manufacturer | |
Manufacturer Product Number | THS3125CPWP |
Description | IC OPAMP CFA 2 CIRCUIT 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3125CPWP Models |
Category | Voltage - Input Offset 4.4 mV |
Mfr | Current - Supply 8.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 440 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Slew Rate 1550V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 138 MHz | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 14-HTSSOP |
Current - Input Bias 6 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 17,82656 € | 1.604,39 € |
| Unit Price without VAT: | 17,82656 € |
|---|---|
| Unit Price with VAT: | 21,21361 € |

