
THS3125CD | |
|---|---|
DigiKey Part Number | THS3125CD-ND |
Manufacturer | |
Manufacturer Product Number | THS3125CD |
Description | IC OPAMP CFA 2 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3125CD Models |
Category | Voltage - Input Offset 4.4 mV |
Mfr | Current - Supply 8.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 440 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Slew Rate 1550V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 138 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 6 µA | Base Product Number |

