
THS3121IDGNR | |
|---|---|
DigiKey Part Number | THS3121IDGNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3121IDGNR |
Description | IC OPAMP CFA 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3121IDGNR Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 490 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 130 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 2 mV |



