Similar
Similar

THS3120CDG4 | |
|---|---|
DigiKey Part Number | THS3120CDG4-ND |
Manufacturer | |
Manufacturer Product Number | THS3120CDG4 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3120CDG4 Models |
Category | Current - Supply 7mA |
Mfr | Current - Output / Channel 490 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 130 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS3120CDGNR | Texas Instruments | 0 | THS3120CDGNR-ND | 6,87144 € | Similar |
| LT1227CS8#PBF | Analog Devices Inc. | 151 | 505-LT1227CS8#PBF-ND | 9,72000 € | Similar |






