MFR Recommended

THS3115IPWPG4 | |
|---|---|
DigiKey Part Number | THS3115IPWPG4-ND |
Manufacturer | |
Manufacturer Product Number | THS3115IPWPG4 |
Description | IC OPAMP CFA 2 CIRCUIT 14HTSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3115IPWPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1550V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 330 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 4.9mA (x2 Channels) | |
Current - Output / Channel | 270 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,13356 € | 642,02 € |
| Unit Price without VAT: | 7,13356 € |
|---|---|
| Unit Price with VAT: | 8,48894 € |


