THS3112CDDARG3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 619
Unit Price: 9,33000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.319
Unit Price: 8,52000 €
Datasheet
Current Feedback Amplifier 2 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 2 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

THS3112CDDARG3

DigiKey Part Number
THS3112CDDARG3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3112CDDARG3
Description
IC OPAMP CFA 2 CIRC 8SOPWRPAD
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
THS3112CDDARG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.9mA (x2 Channels)
Mfr
Current - Output / Channel
270 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
1550V/µs
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
-3db Bandwidth
110 MHz
Supplier Device Package
8-SO PowerPad
Current - Input Bias
330 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HA5023IBZRenesas Electronics Corporation619HA5023IBZ-ND9,33000 €Similar
HA5023IBZ96Renesas Electronics Corporation1.319HA5023IBZ96CT-ND8,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types