Similar
Similar
Similar
Similar
Similar

THS3112CD | |
|---|---|
DigiKey Part Number | THS3112CD-ND |
Manufacturer | |
Manufacturer Product Number | THS3112CD |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3112CD Models |
Category | Current - Supply 4.9mA (x2 Channels) |
Mfr | Current - Output / Channel 270 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1550V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 330 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS3092D | Texas Instruments | 572 | 296-18836-5-ND | 19,87000 € | MFR Recommended |
| HA5023IBZ | Renesas Electronics Corporation | 619 | HA5023IBZ-ND | 9,33000 € | Similar |
| HA5023IBZ96 | Renesas Electronics Corporation | 1.319 | HA5023IBZ96CT-ND | 8,52000 € | Similar |
| LT1229CS8#PBF | Analog Devices Inc. | 405 | LT1229CS8#PBF-ND | 10,31000 € | Similar |
| LT1229CS8#TRPBF | Analog Devices Inc. | 0 | LT1229CS8#TRPBF-ND | 6,16022 € | Similar |







