Similar
Similar
Similar
Similar

THS3111IDR | |
|---|---|
DigiKey Part Number | THS3111IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3111IDR |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3111IDR Models |
Category | Current - Supply 4.8mA |
Mfr | Current - Output / Channel 260 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1300V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.5 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1228CS8#PBF | Analog Devices Inc. | 816 | 505-LT1228CS8#PBF-ND | 12,66000 € | Similar |
| LT1228CS8#TRPBF | Analog Devices Inc. | 5.764 | LT1228CS8#TRPBFCT-ND | 12,66000 € | Similar |
| LT1228IS8#PBF | Analog Devices Inc. | 205 | 505-LT1228IS8#PBF-ND | 14,34000 € | Similar |
| LT1252CS8#PBF | Analog Devices Inc. | 465 | LT1252CS8#PBF-ND | 6,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,00017 € | 10.000,42 € |
| Unit Price without VAT: | 4,00017 € |
|---|---|
| Unit Price with VAT: | 4,76020 € |





