Current Feedback Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3111IDGNR

DigiKey Part Number
THS3111IDGNR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3111IDGNR
Description
IC OPAMP CFA 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3111IDGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.8mA
Mfr
Current - Output / Channel
260 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1300V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
-3db Bandwidth
100 MHz
Supplier Device Package
8-HVSSOP
Current - Input Bias
1.5 µA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 12.993 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,26404 €10.660,10 €
Manufacturers Standard Package
Unit Price without VAT:4,26404 €
Unit Price with VAT:5,07421 €

Other Suppliers on DigiKey

12.993In Stock
Ships from Rochester Electronics, LLC