
THS3111CDGNR | |
|---|---|
DigiKey Part Number | THS3111CDGNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3111CDGNR |
Description | IC OPAMP CFA 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3111CDGNR Models |
Category | Current - Supply 4.8mA |
Mfr | Current - Output / Channel 260 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1300V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 100 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 1.5 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,72606 € | 4.315,15 € |
| 5.000 | 1,69358 € | 8.467,90 € |
| Unit Price without VAT: | 1,72606 € |
|---|---|
| Unit Price with VAT: | 2,05401 € |




