Current Feedback Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3110CDGNR

DigiKey Part Number
THS3110CDGNR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3110CDGNR
Description
IC OPAMP CFA 1 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3110CDGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1300V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
3 mV
Current - Supply
4.8mA
Current - Output / Channel
260 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.850 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4.850In Stock
Ships from Rochester Electronics, LLC