Parametric Equivalent

THS3096PWPRG4 | |
|---|---|
DigiKey Part Number | THS3096PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3096PWPRG4 |
Description | IC OPAMP CFA 2 CIRCUIT 14HTSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3096PWPRG4 Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 9.5mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 280 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 5700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 145 MHz | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 14-HTSSOP |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS3096PWP | Rochester Electronics, LLC | 1.846 | 2156-THS3096PWP-ND | 22,33000 € | Parametric Equivalent |




