THS3096PWPR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.846
Unit Price: 14,69471 €
Datasheet
Current Feedback Amplifier 2 Circuit 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3096PWPR

DigiKey Part Number
THS3096PWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3096PWPR
Description
IC OPAMP CFA 2 CIRCUIT 14HTSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3096PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
900 µV
Mfr
Current - Supply
9.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
280 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
5700V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
145 MHz
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
-3db Bandwidth
160 MHz
Supplier Device Package
14-HTSSOP
Current - Input Bias
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS3096PWPRochester Electronics, LLC1.8462156-THS3096PWP-ND14,69471 €Parametric Equivalent
Obsolete
Marketplace Stock: 16 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16In Stock
Ships from Rochester Electronics, LLC