THS3092DR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 13,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 652
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 4,82000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 680
Unit Price: 9,37000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.419
Unit Price: 8,30000 €
Datasheet
Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3092DR

DigiKey Part Number
THS3092DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS3092DR
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS3092DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5700V/µs
Gain Bandwidth Product
145 MHz
-3db Bandwidth
160 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
900 µV
Current - Supply
9.5mA (x2 Channels)
Current - Output / Channel
280 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types