
THS3062DR | |
|---|---|
DigiKey Part Number | THS3062DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3062DR |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3062DR Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 8.3mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 145 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 7000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.2 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 300 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS3062D | Rochester Electronics, LLC | 4.995 | 2156-THS3062D-ND | 20,53000 € | Similar |



