


THS3062DDA | |
|---|---|
DigiKey Part Number | 296-13503-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3062DDA |
Description | IC OPAMP CFA 2 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS3062DDA Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 8.3mA |
Packaging Tube | Current - Output / Channel 145 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 7000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.2 GHz | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
-3db Bandwidth 300 MHz | Supplier Device Package 8-SO PowerPad |
Current - Input Bias 6 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,53000 € | 20,53 € |
| 10 | 16,46100 € | 164,61 € |
| 75 | 14,52587 € | 1.089,44 € |
| 150 | 14,07627 € | 2.111,44 € |
| 300 | 13,70607 € | 4.111,82 € |
| 525 | 13,45558 € | 7.064,18 € |
| Unit Price without VAT: | 20,53000 € |
|---|---|
| Unit Price with VAT: | 24,43070 € |


