
THS3001IDGN | |
|---|---|
DigiKey Part Number | 296-34198-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3001IDGN |
Description | IC OPAMP CFA 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3001IDGN Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.6mA |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 6500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.75 GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 420 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS3001IDGNR | Texas Instruments | 12.773 | 296-12006-1-ND | 12,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 9,88813 € | 791,05 € |
| Unit Price without VAT: | 9,88813 € |
|---|---|
| Unit Price with VAT: | 11,76687 € |


