
THS3001HVCDGNRG4 | |
|---|---|
DigiKey Part Number | THS3001HVCDGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3001HVCDGNRG4 |
Description | IC OPAMP CFA 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3001HVCDGNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 6500V/µs | |
Gain Bandwidth Product | 1.75 GHz | |
-3db Bandwidth | 420 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.9mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 37 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |


