
THS3001HVCDGNR | |
|---|---|
DigiKey Part Number | THS3001HVCDGNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3001HVCDGNR |
Description | IC OPAMP CFA 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3001HVCDGNR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.9mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 120 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 37 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Slew Rate 6500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.75 GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 420 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 2 µA | Base Product Number |


