MFR Recommended
Similar

THS3001CD | |
|---|---|
DigiKey Part Number | 296-1762-5-ND |
Manufacturer | |
Manufacturer Product Number | THS3001CD |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3001CD Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.6mA |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Slew Rate 6500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.75 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 420 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS3001IDR | Texas Instruments | 3.083 | 296-THS3001IDRCT-ND | 13,23000 € | MFR Recommended |
| LT1206CS8#TRPBF | Analog Devices Inc. | 3.843 | 505-LT1206CS8#TRPBFCT-ND | 12,71000 € | Similar |






