
THS2630SDR | |
|---|---|
DigiKey Part Number | 296-THS2630SDRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS2630SDR |
Description | THS2630SDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 4.8 µA |
Mfr | Voltage - Input Offset 100 µV |
Packaging Tape & Reel (TR) | Current - Supply 8.9mA |
Part Status Active | Current - Output / Channel 85 mA |
Amplifier Type | Voltage - Supply Span (Min) 5 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 35 V |
Output Type Differential | Operating Temperature -40°C ~ 85°C (TA) |
Slew Rate 75V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 245 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 108 MHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS2630DR | Texas Instruments | 0 | 296-THS2630DRTR-ND | 6,02069 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,02069 € | 15.051,73 € |
| Unit Price without VAT: | 6,02069 € |
|---|---|
| Unit Price with VAT: | 7,16462 € |








