Similar

THS14F03IPFB | |
|---|---|
DigiKey Part Number | 296-2845-ND |
Manufacturer | |
Manufacturer Product Number | THS14F03IPFB |
Description | IC ADC 14BIT 48-TQFP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS14F03IPFB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 3M | Features PGA |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 48-TQFP |
Data Interface Parallel | Supplier Device Package 48-TQFP (7x7) |
Configuration PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS1403IPFB | Rochester Electronics, LLC | 2.456 | 2156-THS1403IPFB-ND | 28,62444 € | Similar |


