THS1408QPHP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.139
Unit Price: 39,59571 €
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS1408QPHP

DigiKey Part Number
296-10018-ND
Manufacturer
Manufacturer Product Number
THS1408QPHP
Description
IC ADC 14BIT PIPELINED 48HTQFP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
THS1408QPHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Number of Bits
14
Sampling Rate (Per Second)
8M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
PGA-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.50023,91415 €59.785,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,91415 €
Unit Price with VAT:28,45784 €