
THS1408MPHPEP | |
|---|---|
DigiKey Part Number | 296-18132-ND |
Manufacturer | |
Manufacturer Product Number | THS1408MPHPEP |
Description | IC ADC 14BIT 48-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS1408MPHPEP Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 8M | Features PGA |
Number of Inputs 1 | Operating Temperature -55°C ~ 125°C |
Input Type Differential | Package / Case 48-PowerTQFP |
Data Interface Parallel | Supplier Device Package 48-HTQFP (7x7) |
Configuration PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 88,98536 € | 22.246,34 € |
| Unit Price without VAT: | 88,98536 € |
|---|---|
| Unit Price with VAT: | 105,89258 € |

