
THS1408CPFB | |
|---|---|
DigiKey Part Number | 2156-THS1408CPFB-TI-ND |
Manufacturer | |
Manufacturer Product Number | THS1408CPFB |
Description | IC ADC 14BIT 48-TQFP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 1 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 8M | |
Data Interface | Parallel | |
Number of A/D Converters | 1 | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,95200 € | 259,04 € |
| Unit Price without VAT: | 12,95200 € |
|---|---|
| Unit Price with VAT: | 15,41288 € |

