
THS1403IPFB | |
|---|---|
DigiKey Part Number | 296-2841-ND |
Manufacturer | |
Manufacturer Product Number | THS1403IPFB |
Description | IC ADC 14BIT PIPELINED 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | THS1403IPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | PGA-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,36288 € | 6.090,72 € |
| Unit Price without VAT: | 24,36288 € |
|---|---|
| Unit Price with VAT: | 28,99183 € |

