
THS1401CPFB | |
|---|---|
DigiKey Part Number | 2156-THS1401CPFB-TI-ND |
Manufacturer | |
Manufacturer Product Number | THS1401CPFB |
Description | IC ADC 14BIT 48-TQFP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 1 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Package / Case 48-TQFP |
Part Status Obsolete | Supplier Device Package 48-TQFP (7x7) |
Number of Bits 14 | Mounting Type Surface Mount |
Sampling Rate (Per Second) 1M | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,12480 € | 256,24 € |
| Unit Price without VAT: | 5,12480 € |
|---|---|
| Unit Price with VAT: | 6,09851 € |

