12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS1230CPWR

DigiKey Part Number
THS1230CPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS1230CPWR
Description
IC ADC 12BIT 28-TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS1230CPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
30M
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Input Type
Differential
Supplier Device Package
28-TSSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 8.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.000In Stock
Ships from Rochester Electronics, LLC