
THS1207CDA | |
|---|---|
DigiKey Part Number | THS1207CDA-ND |
Manufacturer | |
Manufacturer Product Number | THS1207CDA |
Description | IC ADC 12BIT 32-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 32-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS1207CDA Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 6M | Features Simultaneous Sampling |
Number of Inputs 2, 4 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 32-TSSOP (0.240", 6.10mm Width) |
Data Interface Parallel | Supplier Device Package 32-TSSOP |
Configuration S/H-MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 4:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 41,89109 € | 1.926,99 € |
| Unit Price without VAT: | 41,89109 € |
|---|---|
| Unit Price with VAT: | 49,85040 € |

