
THS1060IPHP | |
|---|---|
DigiKey Part Number | 2156-THS1060IPHP-TI-ND |
Manufacturer | |
Manufacturer Product Number | THS1060IPHP |
Description | IC ADC 10BIT 48-HTQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 48-HTQFP (7x7) |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Bag | Package / Case 48-PowerTQFP |
Part Status Obsolete | Supplier Device Package 48-HTQFP (7x7) |
Number of Bits 10 | Mounting Type Surface Mount |
Sampling Rate (Per Second) 60M | Base Product Number |
Number of Inputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,82090 € | 256,00 € |
| Unit Price without VAT: | 3,82090 € |
|---|---|
| Unit Price with VAT: | 4,54687 € |

