THS1040CPW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,43556 €
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS1040CPW

DigiKey Part Number
THS1040CPW-ND
Manufacturer
Manufacturer Product Number
THS1040CPW
Description
IC ADC 10BIT 28-TSSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS1040CPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
10
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
40M
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
28-TSSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC10040CIMTX/NOPBTexas Instruments0ADC10040CIMTX/NOPB-ND7,43556 €Similar
Obsolete
Marketplace Stock: 15.246 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.246In Stock
Ships from Rochester Electronics, LLC