10 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 32-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS10064IDA

DigiKey Part Number
296-2822-5-ND
Manufacturer
Manufacturer Product Number
THS10064IDA
Description
IC ADC 10BIT PIPELINED 32TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 32-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS10064IDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
6M
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-MUX-ADC
Ratio - S/H:ADC
4:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
32-TSSOP (0.240", 6.10mm Width)
Supplier Device Package
32-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 31.435 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9219,69598 €1.812,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,69598 €
Unit Price with VAT:23,43822 €

Other Suppliers on DigiKey

31.435In Stock
Ships from Rochester Electronics, LLC