
TFP410PAPG4 | |
|---|---|
DigiKey Part Number | 296-52846-ND |
Manufacturer | |
Manufacturer Product Number | TFP410PAPG4 |
Description | IC TRANSCEIVER 3/0 64HTQFP |
Customer Reference | |
Detailed Description | 3/0 Driver PanelBus™ 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TFP410PAPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | PanelBus™ | |
Number of Drivers/Receivers | 3/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,62963 € | 740,74 € |
| Unit Price without VAT: | 4,62963 € |
|---|---|
| Unit Price with VAT: | 5,50926 € |


