MFR Recommended

TFP410MPAPREPG4 | |
|---|---|
DigiKey Part Number | TFP410MPAPREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFP410MPAPREPG4 |
Description | IC TRANSCEIVER 3/0 64HTQFP |
Customer Reference | |
Detailed Description | 3/0 Driver 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TFP410MPAPREPG4 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 64-PowerTQFP |
Part Status Discontinued at DigiKey | Supplier Device Package 64-HTQFP (10x10) |
Type Driver | Base Product Number |
Number of Drivers/Receivers 3/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFP410MPAPREP | Texas Instruments | 1.861 | 296-21249-1-ND | 19,22000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,34907 € | 8.349,07 € |
| Unit Price without VAT: | 8,34907 € |
|---|---|
| Unit Price with VAT: | 9,93539 € |


