
TFP403PZPG4 | |
|---|---|
DigiKey Part Number | TFP403PZPG4-ND |
Manufacturer | |
Manufacturer Product Number | TFP403PZPG4 |
Description | IC TRANSCEIVER 100HTQFP |
Customer Reference | |
Detailed Description | Receiver 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TFP403PZPG4 Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 100-TQFP Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 100-HTQFP (14x14) |
Type Receiver | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFP403PZP | Texas Instruments | 649 | 296-9993-ND | 11,45000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,04733 € | 634,26 € |
| Unit Price without VAT: | 7,04733 € |
|---|---|
| Unit Price with VAT: | 8,38632 € |


