MFR Recommended

TFP401APZPG4 | |
|---|---|
DigiKey Part Number | 296-36158-5-ND |
Manufacturer | |
Manufacturer Product Number | TFP401APZPG4 |
Description | IC TRANSCEIVER 0/3 100HTQFP |
Customer Reference | |
Detailed Description | 0/3 Receiver 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TFP401APZPG4 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 100-TQFP Exposed Pad |
Type Receiver | Supplier Device Package 100-HTQFP (14x14) |
Number of Drivers/Receivers 0/3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFP401APZP | Texas Instruments | 1.371 | 296-9991-ND | 9,61000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 5,48422 € | 493,58 € |
| Unit Price without VAT: | 5,48422 € |
|---|---|
| Unit Price with VAT: | 6,52622 € |





