
TFP101PZP | |
|---|---|
DigiKey Part Number | 296-9988-ND |
Manufacturer | |
Manufacturer Product Number | TFP101PZP |
Description | IC TRANSCEIVER 100HTQFP |
Customer Reference | |
Detailed Description | Receiver 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TFP101PZP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 4,45122 € | 400,61 € |
| Unit Price without VAT: | 4,45122 € |
|---|---|
| Unit Price with VAT: | 5,29695 € |

