Receiver 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFP101APZP

DigiKey Part Number
296-9987-ND
Manufacturer
Manufacturer Product Number
TFP101APZP
Description
IC TRANSCEIVER 100HTQFP
Customer Reference
Detailed Description
Receiver 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TFP101APZP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
Receiver
Protocol
-
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,82000 €10,82 €
108,50500 €85,05 €
907,33133 €659,82 €
1807,08817 €1.275,87 €
2706,96630 €1.880,90 €
5406,78763 €3.665,32 €
1.0806,64055 €7.171,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,82000 €
Unit Price with VAT:12,87580 €

Other Suppliers on DigiKey

70.017In Stock
Ships from Rochester Electronics, LLC