Parametric Equivalent

TDP20MB421IRUAT | |
|---|---|
DigiKey Part Number | 296-TDP20MB421IRUATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDP20MB421IRUAT |
Description | FOUR-CHANNEL DISPLAYPORT 2.1 RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 24Gbps 42-WQFN (3.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 24Gbps | |
Number of Channels | 4 | |
Delay Time | 90ps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 1.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,25832 € | 1.814,58 € |
| 500 | 7,06992 € | 3.534,96 € |
| 750 | 6,97557 € | 5.231,68 € |
| 1.250 | 6,87108 € | 8.588,85 € |
| Unit Price without VAT: | 7,25832 € |
|---|---|
| Unit Price with VAT: | 8,63740 € |


