
TDP2004RNQT | |
|---|---|
DigiKey Part Number | 296-TDP2004RNQT-ND |
Manufacturer | |
Manufacturer Product Number | TDP2004RNQT |
Description | 4-CHANNEL DISPLAYPORT 2.1 REDRIV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 20Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Texas Instruments | Delay Time 0.1ns |
Packaging Bulk | Signal Conditioning Input Equalization |
Part Status Active | Capacitance - Input 1.6 pF |
Type Buffer, ReDriver | Voltage - Supply 3V ~ 3.6V |
Applications DisplayPort | Operating Temperature 0°C ~ 70°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 20Gbps | Supplier Device Package 40-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,60980 € | 1.652,45 € |
| Unit Price without VAT: | 6,60980 € |
|---|---|
| Unit Price with VAT: | 7,86566 € |

