
TDP2004RGFTQ1 | |
|---|---|
DigiKey Part Number | 296-TDP2004RGFTQ1TR-ND - Tape & Reel (TR) 296-TDP2004RGFTQ1CT-ND - Cut Tape (CT) 296-TDP2004RGFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP2004RGFTQ1 |
Description | AUTOMOTIVE, FOUR-CHANNEL 24GBPS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 20Gbps 40-VQFN (7x5) |
Datasheet | Datasheet |
Category | Delay Time 0.1ns |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 1.6 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 125°C (TA) |
Applications DisplayPort | Grade Automotive |
Input Differential | Qualification AEC-Q100 |
Output Differential | Mounting Type Surface Mount |
Data Rate (Max) 20Gbps | Package / Case 40-VFQFN Exposed Pad |
Number of Channels 4 | Supplier Device Package 40-VQFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,39356 € | 1.598,39 € |
| 500 | 6,22420 € | 3.112,10 € |
| 750 | 6,13944 € | 4.604,58 € |
| 1.250 | 6,04548 € | 7.556,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 10 | 7,80000 € | 78,00 € |
| 25 | 7,26400 € | 181,60 € |
| 100 | 6,67450 € | 667,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 8,03400 € | 80,34 € |
| 25 | 7,48200 € | 187,05 € |
| 100 | 6,87480 € | 687,48 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

