
TDP158RSBEVM | |
|---|---|
DigiKey Part Number | 296-52595-ND |
Manufacturer | |
Manufacturer Product Number | TDP158RSBEVM |
Description | EVAL BOARD FOR TDP158 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TDP158 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | TDP158 | |
Primary Attributes | DisplayPort™ to DVI™/HDMI™ Level Shifter | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,15000 € | 257,15 € |
| Unit Price without VAT: | 257,15000 € |
|---|---|
| Unit Price with VAT: | 306,00850 € |

