
TDP142RNQR | |
|---|---|
DigiKey Part Number | TDP142RNQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDP142RNQR |
Description | IC INTERFACE SPECIALIZED 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas Interface 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDP142RNQR Models |
Category | Interface HDMI |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Package / Case 40-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 40-WQFN (6x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,93680 € | 8.810,40 € |
| Unit Price without VAT: | 2,93680 € |
|---|---|
| Unit Price with VAT: | 3,49479 € |

